Hongshang 2181343108 Heatshrink Yellow-Green 2.40mm 2:1 15m Non-Adhesive

MPN
2181343108
Brand
Hongshang
EAN-13
8720512628449
Order Code
04-4013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hongshang 2181343108 heatshrink is a yellow-green tubing with a shrinkage ratio of 2:1, ideal for insulating and protecting wires. With a size of 2.40 mm before shrinkage and 1.20 mm after, it offers easy application without adhesive. It is typically used in electronics for bundling and maintaining electrical insulation over a 15 m length.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot