Hongshang 21811140108 Heatshrink Yellow-Green 19mm 5m Shrinkage 2:1

MPN
21811140108
Brand
Hongshang
EAN-13
8720512628500
Order Code
04-4011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hongshang 21811140108 heatshrink is a yellow-green tubing with a 2:1 shrinkage ratio, suitable for insulation and protection tasks. It measures 19.00 mm before shrinkage and reduces to 9.50 mm, offering a secure fit without adhesive. Typically used for electrical insulation and cable bundling in various industrial and domestic applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot