Hongshang 21111114098 Heatshrink Transparent 19mm/9.5mm 2:1 5m No Adhesive

MPN
21111114098
Brand
Hongshang
EAN-13
8720512628425
Order Code
04-3931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Hongshang 21111114098 heatshrink is a transparent, 19.00 mm to 9.50 mm shrinkage tubing with a 2:1 shrink ratio. Manufactured without adhesive, it is supplied in 5 m lengths. Typically used for electrical insulation and wire protection, it offers durability and reliability in various applications.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot