Hongshang 21111140118 Heatshrink White 19mm 2:1 Shrink 5m No Adhesive

MPN
21111140118
Brand
Hongshang
EAN-13
8720512628838
Order Code
04-3934
Country of Origin
China

Discontinued


The Hongshang 21111140118 heatshrink is a white, 19.00 mm tubing that shrinks to 9.50 mm for a 2:1 shrinkage ratio. Suitable for protecting and insulating electrical connections, it does not include adhesive and comes in a 5 metre length. Ideal for wire bundling and electrical insulation in various applications.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.00mm
Temperature Range +70°C

Trustpilot