Hongshang 2181959108 Heatshrink Yellow-Green 12.7mm 2:1 Shrink 8m

MPN
2181959108
Brand
Hongshang
EAN-13
8720512628494
Order Code
04-4019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hongshang produces the 2181959108 heatshrink w/o adhesive, ideal for insulation and protection. This yellow-green tube shrinks from 12.70 mm to 6.40 mm with a shrinkage ratio of 2:1, over a length of 8 m. It is commonly used in electrical applications to shield cables and wires.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 8m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot