Hongshang 21111134098 Heatshrink Transparent 25.40mm-12.70mm 2:1 5m

MPN
21111134098
Brand
Hongshang
EAN-13
8720512628432
Order Code
04-3932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hongshang 21111134098 heatshrink offers a transparent, durable sheath with a 2:1 shrink ratio, ideal for protective insulation. Measuring 25.40 mm before and 12.70 mm after shrinkage, it provides secure coverage over cables. This heatshrink is commonly used in electrical and mechanical applications for bundling and protecting wiring.
Shrinkage Ratio +95°C
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot