Hongshang 2181443108 Heatshrink Yellow-Green 3.2mm-1.6mm 15m 2:1 Shrink

MPN
2181443108
Brand
Hongshang
EAN-13
8720512628456
Order Code
04-4014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.15 £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hongshang 2181443108 heatshrink is a yellow-green tube with a 3.20 mm diameter and 1.60 mm upon shrinkage, featuring a 2:1 shrinkage ratio over a length of 15 m. This heatshrink is manufactured without adhesive, making it ideal for bundling and insulating cables where adhesive is unnecessary. It is commonly used in electrical and electronic applications to protect and reinforce wire connections.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 15m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot