Hongshang 2181842108 Heatshrink Yellow-Green 9.5mm 2:1 10m No Adhesive

MPN
2181842108
Brand
Hongshang
EAN-13
8720512628487
Order Code
04-4018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hongshang heatshrink, model 2181842108, is a yellow-green, 10-metre long tube with a shrinkage ratio of 2:1. It has a diameter of 9.50 mm which reduces to 4.80 mm when shrunk. This heatshrink without adhesive is ideal for insulating and protecting electrical connections and wiring.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot