Hongshang 21111340118 Heatshrink White 25.40mm 2:1 5m No Adhesive

MPN
21111340118
Brand
Hongshang
EAN-13
8720512628937
Order Code
04-3944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hongshang 21111340118 heatshrink without adhesive is a high-quality tubing with a shrinkage ratio of 2:1, suitable for cable insulation. Manufactured by Hongshang, it measures 25.40 mm before shrinkage and 12.70 mm after shrinkage. Commonly used in electrical and automotive applications, this durable heatshrink comes in a 5 m length, offering excellent protection and organisation for wiring.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour White
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot