Hongshang 2181642108 Heatshrink Yellow-Green 6.4mm/3.2mm 10m No Adhesive

MPN
2181642108
Brand
Hongshang
EAN-13
8720512628470
Order Code
04-4017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hongshang heatshrink without adhesive is designed for insulation with a 2:1 shrink ratio, reducing from 6.40 mm to 3.20 mm. This yellow-green heatshrink is ideal for electrical applications requiring flexible and durable protection up to 10 metres. Commonly used for cable bundling and electrical insulation, it is manufactured under part number 2181642108.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot