Hicon HI-X3CF XLR Socket, 3-Pin, Silver/Black, Strong Strain Relief |
12-0751
|
|
Despatched within 4 working days - 6 in stock
|
2+ £3.27
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
Yes |
Silver, Black |
Nickel plated |
3 |
|
4-8.5mm |
|
Socket, straight |
Metal |
Soldering |
Hicon HI-X3CF-G XLR Connector Socket, 3 Pins, Black, Superior Strain Relief |
12-0752
|
|
Despatched within 4 working days - 20 in stock
|
1+ £4.12
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
Yes |
Black |
Gold plated |
3 |
|
4-8.5mm |
|
Socket, straight |
Metal |
Soldering |
Hicon HI-X3CM-M XLR Connector, 3 Pins, Black, Superior Strain Relief |
12-0758
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £4.18
Price per unit Ex VAT
|
Plug |
3 |
In-Line |
Cable Mount |
Yes |
Black |
Silver plated |
3 |
|
4-8.5mm |
|
Plug, straight |
Metal |
Soldering |
Hicon HI-X3RF-M XLR Connector Socket, Right Angle, 3 Pins, Black, 1 pc |
12-0771
|
|
|
1+ £6.34
Price per unit Ex VAT
|
Socket |
3 |
Right Angle |
Cable Mount |
Yes |
Black |
Nickel plated |
3 |
|
6 - 8mm |
|
Socket, right angle |
Metal |
Soldering |
Hicon HI-X3RM-M XLR Plug 3-Pin Right Angle Black Connector with Strain Relief |
12-0772
|
|
|
1+ £5.31
Price per unit Ex VAT
|
Plug |
3 |
Right Angle |
Cable Mount |
Yes |
Black |
Nickel plated |
3 |
|
6 - 8mm |
|
Plug, right angle |
Metal |
Soldering |
Hicon HI-X4CF-G XLR Socket, 4 Pins, Straight, Black, Strong Strain Relief |
12-0778
|
|
Despatched within 4 working days - 6 in stock
|
1+ £4.69
Price per unit Ex VAT
|
Socket |
4 |
In-Line |
Cable Mount |
Yes |
Black |
Gold plated |
4 |
|
4.0 - 8.5mm |
|
Socket, straight |
Metal |
Soldering |
Hicon HI-X4CM-G XLR Connector, 4 Pins, Black, Superior Strain Relief |
12-0779
|
|
Despatched within 4 working days - 12 in stock
|
1+ £4.29
Price per unit Ex VAT
|
Plug |
4 |
In-Line |
Cable Mount |
Yes |
Black |
Gold plated |
4 |
|
4.0 - 8.5mm |
|
Plug, straight |
Metal |
Soldering |
Hicon HI-X5CF-G XLR Socket, 5 Pins, Black, High Strain Relief, 1 Pc |
12-0780
|
|
|
1+ £5.36
Price per unit Ex VAT
|
Socket |
5 |
In-Line |
Cable Mount |
Yes |
Black |
Gold plated |
5 |
|
4-8.5mm |
|
Socket, straight |
Metal |
Soldering |
Hicon HI-X5CM-G XLR Connector Straight Plug, 5 Pins, Black, Strain Relief |
12-0782
|
|
Despatched within 4 working days - 103 in stock
|
1+ £4.21
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Cable Mount |
Yes |
Black |
Gold plated |
5 |
|
4-8.5mm |
|
Plug, straight |
Metal |
Soldering |
Hicon HI-XMEF3 XLR Connector Socket Vertical Silver 3 Pins 1 pc |
12-0798
|
|
Despatched within 4 working days - 72 in stock
|
1+ £3.99
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Panel |
|
Silver |
Gold plated |
3 |
17.10mm |
|
Push |
Socket, vertical vertical |
Metal |
Soldering |
Hicon HI-XMEF5 XLR Socket Vertical 5 Pins Silver 1 pc |
12-0799
|
|
|
1+ £4.31
Price per unit Ex VAT
|
Socket |
5 |
In-Line |
Panel |
|
Silver |
Gold plated |
5 |
17.10mm |
|
Push |
Socket, vertical vertical |
Metal |
Soldering |
Hicon HI-XMEM5 XLR Plug Vertical Mount 5 Pins Silver |
12-0801
|
|
Despatched within 4 working days - 2 in stock
|
1+ £3.43
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Panel |
|
Silver |
Gold plated |
5 |
8.50mm |
|
|
Plug, vertical mount |
Metal |
Soldering |