Hicon HI-X3CF-G XLR Connector Socket, 3 Pins, Black, Superior Strain Relief

MPN
HI-X3CF-G
Brand
Hicon
EAN-13
4049371804202
Order Code
12-0752
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hicon HI-X3CF-G is a black, straight XLR connector socket with 3 pins, ideal for audio applications. Manufactured by Hicon, it is typically used for professional audio equipment requiring robust and reliable connections. This XLR socket is suited for musicians and sound engineers needing secure and high-quality audio signal transmission.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Socket diameter 4-8.5mm
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot