Hicon HI-X4CM-G XLR Connector, 4 Pins, Black, Superior Strain Relief

MPN
HI-X4CM-G
Brand
Hicon
EAN-13
4049371808279
Order Code
12-0779
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hicon HI-X4CM-G XLR connector is a black, straight plug with four pins, suitable for secure audio connections. Manufactured by Hicon, it is a reliable choice for professional audio equipment and sound systems. This high-quality XLR connector is typically used for microphones, mixers, and other audio devices requiring a compact connection solution.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 4
Socket diameter 4.0 - 8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot