Hicon HI-X3CF XLR Socket, 3-Pin, Silver/Black, Strong Strain Relief

MPN
HI-X3CF
Brand
Hicon
EAN-13
4049371804240
Order Code
12-0751
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Hicon HI-X3CF is a straight XLR connector socket with three pins and a silver finish, enclosed in a black casing. Manufactured by Hicon, it is ideal for professional audio and video equipment requiring reliable XLR connections. This socket is typically used in applications like audio mixing boards, microphones, and other sound equipment.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Silver, Black
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Socket diameter 4-8.5mm
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot