Hicon HI-X4CF-G XLR Socket, 4 Pins, Straight, Black, Strong Strain Relief

MPN
HI-X4CF-G
Brand
Hicon
EAN-13
4049371808262
Order Code
12-0778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hicon HI-X4CF-G XLR connector socket is a straight, 4-pin mini XLR connector in black, ideal for professional audio applications. Manufactured by Hicon, it ensures reliable connections and is typically used in audio-visual equipment and sound system setups. This product, available as a single piece, is crafted for durability and optimal signal integrity.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 4
Socket diameter 4.0 - 8.5mm
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot