Hicon HI-XMEF3 XLR Connector Socket Vertical Silver 3 Pins 1 pc

MPN
HI-XMEF3
Brand
Hicon
EAN-13
4049371804578
Order Code
12-0798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Hicon HI-XMEF3 XLR connector socket is a mini XLR plug with three pins and a silver finish. Manufactured by Hicon, this vertical socket is known for its reliable XLR coupling. It is typically used in audio equipment for secure and professional-quality connections.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Metal
Contact Material Gold plated
Number of pins 3
Recess diameter (details) 17.10mm
Seal Type Push
Termination Soldering
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot