Hicon HI-X3RM-M XLR Plug 3-Pin Right Angle Black Connector with Strain Relief

MPN
HI-X3RM-M
Brand
Hicon
EAN-13
2050001343048
Order Code
12-0772
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Hicon HI-X3RM-M is a right-angle XLR connector plug with three pins, designed in black. This high-quality connector is ideal for audio equipment, ensuring reliable connections due to its robust design. Commonly used in sound engineering and professional audio applications, it facilitates secure XLR coupling in tight spaces.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Nickel plated
Number of pins 3
Socket diameter 6 - 8mm
Termination Soldering
Type Plug, right angle

Trustpilot