Hicon HI-XMEM5 XLR Plug Vertical Mount 5 Pins Silver

MPN
HI-XMEM5
Brand
Hicon
EAN-13
4049371804608
Order Code
12-0801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.03 £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hicon HI-XMEM5 is a mini XLR connector plug with a vertical mount and features five pins. This silver, single-piece plug is typically used for professional audio equipment connections due to its reliable performance and compact design. Ideal for use in sound reinforcement, recording studios, and broadcast settings.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Recess diameter (details) 8.50mm
Termination Soldering
Type Plug, vertical mount

Reviews

Be the first to submit a review

Trustpilot