Hicon HI-X5CF-G XLR Socket, 5 Pins, Black, High Strain Relief, 1 Pc

MPN
HI-X5CF-G
Brand
Hicon
EAN-13
4049371804257
Order Code
12-0780
Country of Origin
Taiwan

Discontinued


The Hicon HI-X5CF-G is a straight XLR connector socket featuring five pins and a black finish. This high-quality XLR socket is ideal for professional audio and video equipment, ensuring reliable signal transmission. Typically used in broadcast, recording studios, and live sound settings, it provides a secure and easy connection.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Socket diameter 4-8.5mm
Termination Soldering
Type Socket, straight

Trustpilot