Hicon HI-X5CM-G XLR Connector Straight Plug, 5 Pins, Black, Strain Relief

MPN
HI-X5CM-G
Brand
Hicon
EAN-13
4049371804349
Order Code
12-0782
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.95 £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Hicon HI-X5CM-G is a black, straight XLR connector plug with five pins. Manufactured by Hicon, it is designed for secure and reliable audio connections. This mini XLR connector is ideal for professional audio applications requiring multiple signal paths.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Socket diameter 4-8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot