Hicon HI-X3RF-M XLR Connector Socket, Right Angle, 3 Pins, Black, 1 pc

Order Code:

12-0771

Brand: Hicon MPN: HI-X3RF-M EAN-13: 4049371804196
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Hicon HI-X3RF-M is an XLR connector socket with a right angle design and three pins, available in black. Manufactured by Hicon, this mini XLR connector is ideal for audio equipment requiring compact and secure connections. Typical applications include use in professional audio setups and musical instruments.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Nickel plated
Socket diameter 6 - 8mm
Termination Soldering
Type Socket, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot