Hicon HI-X3CM-M XLR Connector, 3 Pins, Black, Superior Strain Relief

MPN
HI-X3CM-M
Brand
Hicon
EAN-13
4049371804318
Order Code
12-0758
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Hicon HI-X3CM-M XLR connector features a straight plug design with three pins and a black finish. It is typically used for audio and video equipment connections, offering reliable signal transmission. This durable connector is ideal for professional sound systems and recording studio setups.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Socket diameter 4-8.5mm
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot