Hicon HI-XMEF5 XLR Socket Vertical 5 Pins Silver 1 pc

MPN
HI-XMEF5
Brand
Hicon
EAN-13
4049371804585
Order Code
12-0799
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Hicon HI-XMEF5 is a vertical XLR connector socket with 5 pins, featuring a durable silver finish. This mini XLR component is typically used for professional audio applications, ensuring secure and reliable connections. Hicon is known for manufacturing high-quality connectors ideal for studios, live performances, and broadcasting environments.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Recess diameter (details) 17.10mm
Seal Type Push
Termination Soldering
Type Socket, vertical vertical

Trustpilot