Hicon HI-X3CF-BLK XLR Connector Plug 3-Pin Black with Superior Strain Relief |
09-3417
|
|
Back order - 49 availableBack-order availability date - 27/10/2026
|
2+ £2.34
Price per unit Ex VAT
|
Plug |
3 |
In-Line |
Yes |
Black |
|
Silver plated |
3 |
|
Push |
Plug, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3CF-HD XLR Connector Straight Black/Silver 3 Pins 1 Piece Strong Grip |
09-3418
|
|
|
1+ £4.58
Price per unit Ex VAT
|
Connector, straight |
3 |
In-Line |
Yes |
|
4.60mm |
Silver plated |
|
IP67 |
Push |
Connector, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3CF-HD-B XLR Connector Straight 3 Pins Black High Strain Relief |
09-3419
|
|
|
1+ £5.26
Price per unit Ex VAT
|
Connector, straight |
3 |
In-Line |
Yes |
Black |
4.50mm |
Gold plated |
3 |
|
Push |
Connector, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3CF-V XLR Connector Straight 3 Pins Black/Silver 1 Piece |
09-3420
|
|
|
2+ £2.20
Price per unit Ex VAT
|
Connector, straight |
3 |
In-Line |
Yes |
Black, Silver |
3.50mm |
Silver plated |
3 |
|
None |
Connector, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3CM-BLK XLR Connector Straight 3 Pins Black 1 Piece High Strain Relief |
09-3421
|
|
Back order - 78 availableBack-order availability date - 27/10/2026
|
2+ £2.30
Price per unit Ex VAT
|
Connector, straight |
3 |
In-Line |
Yes |
Black |
|
Silver plated |
3 |
|
Push |
Connector, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3CM-HD XLR Connector 3 Pins Straight Black/Silver 1 Piece |
09-3422
|
|
|
1+ £4.07
Price per unit Ex VAT
|
Plug |
3 |
In-Line |
Yes |
Black, Silver |
4.60mm |
Silver plated |
3 |
|
None |
Plug, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3CM-HD-B XLR Connector Straight 3-Pin Black 1 Piece Strain Relief |
09-3423
|
|
|
1+ £4.65
Price per unit Ex VAT
|
Connector, straight |
3 |
In-Line |
Yes |
Black |
4.60mm |
Gold plated |
3 |
IP67 |
Push |
Connector, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3CM-V XLR Connector Plug 3-Pin Black/Silver with Strain Relief |
09-3424
|
|
Back order - 18 availableBack-order availability date - 27/10/2026
|
2+ £2.23
Price per unit Ex VAT
|
Plug |
3 |
In-Line |
Yes |
Black, Silver |
3.50mm |
Silver plated |
3 |
|
Push |
Plug, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3DF-HD-B XLR Connector 3-Pin Sleeve Socket Black 1 Pc |
09-3425
|
|
|
1+ £4.68
Price per unit Ex VAT
|
Socket |
3 |
|
No |
Black |
|
Gold plated |
3 |
IP54 |
None |
Sleeve socket |
Cable Mount |
Metal |
Soldering |
Hicon HI-X3DM-HD-B XLR Connector 3-Pin Sleeve Plug Black 1 Pc |
09-3426
|
|
|
1+ £5.27
Price per unit Ex VAT
|
Plug |
3 |
|
No |
Black |
|
Gold plated |
3 |
IP67 |
|
Sleeve plug |
Cable Mount |
Metal |
Soldering |
Hicon HI-X5CF-HD XLR Connector 5 Pins Black/Silver Strain Relief |
09-3427
|
|
|
1+ £6.58
Price per unit Ex VAT
|
Connector, straight |
5 |
In-Line |
Yes |
Black, Silver |
4.50mm |
Silver plated |
5 |
|
Push |
Connector, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X5CF-HD-B XLR Connector Straight 5-Pin Black/Silver Strain Relief |
09-3428
|
|
|
1+ £7.36
Price per unit Ex VAT
|
Connector, straight |
5 |
In-Line |
Yes |
Black, Silver |
4.60mm |
Silver plated |
5 |
IP67 |
Push |
Connector, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X5CM-HD XLR Connector 5-Pin Straight Black/Silver 1 Pc |
09-3429
|
|
|
1+ £5.47
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Yes |
|
4.60mm |
Silver plated |
|
IP67 |
None |
Plug, straight |
Cable Mount |
Metal |
Soldering |
Hicon HI-X5CM-HD-B XLR Connector Plug 5-Pin Black Strong Strain-Relief |
09-3430
|
|
|
1+ £6.32
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Yes |
Black |
|
Gold plated |
5 |
|
|
Plug, straight |
Cable Mount |
Metal |
Soldering |