Hicon HI-X3CF-BLK XLR Connector Plug 3-Pin Black with Superior Strain Relief

Image Representative of Range

Hicon HI-X3CF-BLK XLR Connector Plug 3-Pin Black with Superior Strain Relief

MPN
HI-X3CF-BLK
Brand
Hicon
EAN-13
4049371811460
Order Code
09-3417
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 72 availableBack-order availability date - 07/07/2026

The Hicon HI-X3CF-BLK XLR connector is a straight plug featuring three pins. It is black and usually comes in a single piece package. This connector is commonly used for audio applications, such as connecting microphones and professional audio equipment.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Seal Type Push
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot