Christmas Opening Hours and Delivery Dates here
Hicon HI-X3CF-HD-B XLR Connector Straight 3 Pins Black High Strain Relief

Hicon HI-X3CF-HD-B XLR Connector Straight 3 Pins Black High Strain Relief

Order Code:

09-3419

Brand: Hicon MPN: HI-X3CF-HD-B EAN-13: 4049371810401

Discontinued


The Hicon HI-X3CF-HD-B XLR connector is a straight, black connector with three pins, known for its durability and reliability. Manufactured by Hicon, it is ideal for professional audio and video applications. Designed to ensure secure and stable connections, it is commonly used in studio and live sound environments.
Termination Soldering
Bend relief Yes
Cable diameter (details) 4.50mm
Colour Black
Number of Contacts 3
Seal type Push
Type Connector, straight

You may also like


Trustpilot