Hicon HI-X5CM-HD-B XLR Connector Plug 5-Pin Black Strong Strain-Relief

Image Representative of Range

Hicon HI-X5CM-HD-B XLR Connector Plug 5-Pin Black Strong Strain-Relief

MPN
HI-X5CM-HD-B
Brand
Hicon
EAN-13
4049371810517
Order Code
09-3430
Country of Origin
China
View Full Product Range (14)

Discontinued


The Hicon HI-X5CM-HD-B XLR connector plug by Hicon is a robust, straight plug with five pins, designed for secure connections. Its black finish provides professional aesthetics, making it suitable for audio applications. This high-quality connector is commonly used in sound engineering and recording equipment setups.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Gold plated
Number of pins 5
Termination Soldering
Type Plug, straight

Trustpilot