Hicon HI-X3CF-HD XLR Connector Straight Black/Silver 3 Pins 1 Piece Strong Grip

Hicon HI-X3CF-HD XLR Connector Straight Black/Silver 3 Pins 1 Piece Strong Grip

Order Code:

09-3418

Brand: Hicon MPN: HI-X3CF-HD EAN-13: 4049371810395

Discontinued


The Hicon HI-X3CF-HD is a straight XLR connector with three pins, featuring a black and silver design. Manufactured by Hicon, it is typically used for professional audio equipment and stage applications. Its robust construction ensures reliable connectivity in demanding environments.
Connector Type Connector, straight
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Cable diameter (details) 4.60mm
Connector Body Material Metal
Contact Material Silver plated
IP Rating IP67
Seal type Push
Termination Soldering
Type Connector, straight

Trustpilot