Christmas Opening Hours and Delivery Dates here
Hicon HI-X5CF-HD XLR Connector 5 Pins Black/Silver Strain Relief

Image Representative of Range

Hicon HI-X5CF-HD XLR Connector 5 Pins Black/Silver Strain Relief

Order Code:

09-3427

Brand: Hicon MPN: HI-X5CF-HD EAN-13: 4049371810487
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 06/02/2026

The Hicon HI-X5CF-HD XLR connector is a 5-pin, straight connector available in black and silver. Manufactured by Hicon, it is ideal for professional audio and video connections. This durable connector is commonly used in sound systems and recording studios.
Termination Soldering
Bend relief Yes
Cable diameter (details) 4.50mm
Number of Contacts 5
Seal type Push
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot