Hicon HI-X3CM-HD-B XLR Connector Straight 3-Pin Black 1 Piece Strain Relief

Image Representative of Range

Hicon HI-X3CM-HD-B XLR Connector Straight 3-Pin Black 1 Piece Strain Relief

MPN
HI-X3CM-HD-B
Brand
Hicon
EAN-13
4049371810432
Order Code
09-3423
Country of Origin
China
View Full Product Range (14)

Discontinued


The Hicon HI-X3CM-HD-B XLR connector is a robust, straight connector featuring three pins and a sleek black finish, ideal for professional audio connections. Manufactured by Hicon, it is designed to ensure secure and reliable transmission in sound systems and recording studios. Its durable construction makes it well-suited for frequent use in live performances and studio environments.
Connector Type Connector, straight
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Cable diameter (details) 4.60mm
Colour Black
Connector Body Material Metal
Contact Material Gold plated
IP Rating IP67
Number of pins 3
Seal Type Push
Termination Soldering
Type Connector, straight

Trustpilot