Hicon HI-X3CM-BLK XLR Connector Straight 3 Pins Black 1 Piece High Strain Relief

Image Representative of Range

Hicon HI-X3CM-BLK XLR Connector Straight 3 Pins Black 1 Piece High Strain Relief

MPN
HI-X3CM-BLK
Brand
Hicon
EAN-13
4049371811484
Order Code
09-3421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 78 availableBack-order availability date - 27/10/2026

The Hicon HI-X3CM-BLK is a black XLR connector with a straight design and three pins, suitable for professional audio applications. Manufactured by Hicon, this connector offers reliable connectivity and secure connections for microphones and audio equipment. Its robust construction makes it ideal for use in live performances and studio settings.
Connector Type Connector, straight
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Seal Type Push
Termination Soldering
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot