Hicon HI-X5CF-HD-B XLR Connector Straight 5-Pin Black/Silver Strain Relief

Image Representative of Range

Hicon HI-X5CF-HD-B XLR Connector Straight 5-Pin Black/Silver Strain Relief

MPN
HI-X5CF-HD-B
Brand
Hicon
EAN-13
4049371810494
Order Code
09-3428
Country of Origin
China
View Full Product Range (14)

Discontinued


The Hicon HI-X5CF-HD-B XLR connector is a straight, 5-pin connector with a black and silver design. It is suitable for professional audio applications, ensuring reliable signal transmission. The robust construction makes it ideal for studio and stage environments.
Connector Type Connector, straight
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Cable diameter (details) 4.60mm
Colour Black, Silver
Connector Body Material Metal
Contact Material Silver plated
IP Rating IP67
Number of pins 5
Seal Type Push
Termination Soldering
Type Connector, straight

Trustpilot