Hicon HI-X3DF-HD-B XLR Connector 3-Pin Sleeve Socket Black 1 Pc

Image Representative of Range

Hicon HI-X3DF-HD-B XLR Connector 3-Pin Sleeve Socket Black 1 Pc

MPN
HI-X3DF-HD-B
Brand
Hicon
EAN-13
4049371812276
Order Code
09-3425
Country of Origin
China
View Full Product Range (14)

Discontinued


The Hicon HI-X3DF-HD-B XLR connector is a durable black sleeve socket with three pins. Manufactured by Hicon, it is designed for reliable audio connections. Typical applications include professional audio systems and sound reinforcement equipment.
Connector Type Socket
No. of Contacts 3
Mounting Style Cable Mount
Bend relief No
Colour Black
Connector Body Material Metal
Contact Material Gold plated
IP Rating IP54
Number of pins 3
Seal Type None
Termination Soldering
Type Sleeve socket

Trustpilot