Hicon HI-X3DM-HD-B XLR Connector 3-Pin Sleeve Plug Black 1 Pc

Image Representative of Range

Hicon HI-X3DM-HD-B XLR Connector 3-Pin Sleeve Plug Black 1 Pc

MPN
HI-X3DM-HD-B
Brand
Hicon
EAN-13
4049371812269
Order Code
09-3426
Country of Origin
China
View Full Product Range (14)

Discontinued


The Hicon HI-X3DM-HD-B XLR connector offers a sleeve plug design with three pins and comes in a black finish. Manufactured by Hicon, this durable connector is suitable for professional audio equipment and applications requiring robust connectivity. Ideal for musicians, sound engineers, and broadcasters, it ensures reliable signal transmission.
Connector Type Plug
No. of Contacts 3
Mounting Style Cable Mount
Bend relief No
Colour Black
Connector Body Material Metal
Contact Material Gold plated
IP Rating IP67
Number of pins 3
Termination Soldering
Type Sleeve plug

Trustpilot