Hicon HI-X5CM-HD XLR Connector 5-Pin Straight Black/Silver 1 Pc

Image Representative of Range

Hicon HI-X5CM-HD XLR Connector 5-Pin Straight Black/Silver 1 Pc

MPN
HI-X5CM-HD
Brand
Hicon
EAN-13
4049371810500
Order Code
09-3429
Country of Origin
China
View Full Product Range (14)

Discontinued


The Hicon HI-X5CM-HD is an XLR connector plug featuring a straight design with five pins, available in black and silver. Manufactured by Hicon, it is known for its robust and reliable performance. Typically used in professional audio and video equipment, this connector ensures high-quality signal transmission.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Cable diameter (details) 4.60mm
Connector Body Material Metal
Contact Material Silver plated
IP Rating IP67
Seal Type None
Termination Soldering
Type Plug, straight

Trustpilot