Hicon HI-X3CM-V XLR Connector Plug 3-Pin Black/Silver with Strain Relief

Image Representative of Range

Hicon HI-X3CM-V XLR Connector Plug 3-Pin Black/Silver with Strain Relief

MPN
HI-X3CM-V
Brand
Hicon
EAN-13
4049371808613
Order Code
09-3424
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 120 availableBack-order availability date - 07/07/2026

The Hicon HI-X3CM-V is a straight XLR connector plug featuring three pins. This black and silver connector is designed for robust audio and microphone connections. It is typically used in audio engineering, broadcasting, and live performance settings.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black, Silver
Connector Body Material Metal
Contact Material Silver plated
Number of pins 3
Seal Type Push
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot