HAWA 1008230 Cable 2m Black C13/C14 PVC-Angled Plugs Class I |
11-9691
|
|
Despatched within 4 working days - 383 in stock
|
2+ £4.10
Price per unit Ex VAT
|
PG plug |
2m |
Black |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 0,75mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008231 C13/C14 2m Grey Cable Angled Plug Double Insulated |
11-9692
|
|
Despatched within 4 working days - 40 in stock
|
2+ £3.98
Price per unit Ex VAT
|
PG plug |
2m |
Grey |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 0,75mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008232 C13/C14 Appliance Cable 2.5m Black Anti-Kink Moulded Plug |
11-9693
|
|
Despatched within 4 working days - 622 in stock
|
1+ £4.85
Price per unit Ex VAT
|
PG plug |
2.5m |
Black |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008233 Appliance Cable Grey 2.50m Angled Plug Double Insulated |
11-9694
|
|
Despatched within 4 working days - 123 in stock
|
1+ £4.99
Price per unit Ex VAT
|
PG plug |
2.5m |
Grey |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008234 C13/C14 Appliance Cable Black 5m PVC Angled Plug |
11-9695
|
|
Despatched within 4 working days - 276 in stock
|
1+ £8.53
Price per unit Ex VAT
|
PG plug |
5m |
Black |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008235 Cable 5.00m Grey C13/C14 PVC-Angled Plug Protection I |
11-9696
|
|
Despatched within 4 working days - 95 in stock
|
1+ £8.45
Price per unit Ex VAT
|
PG plug |
5m |
Grey |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008236 C13/C14 Appliance Cable 2m Black PVC Angled Plug |
11-9697
|
|
Despatched within 4 working days - 427 in stock
|
1+ £4.20
Price per unit Ex VAT
|
PG plug |
2m |
Black |
C13/C14 appliances Cable |
angled on both sides |
10A |
|
250V |
H05VV-F 3G 0,75mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008237 C13/C14 Cable Grey 2m PVC Plug Double Insulated Anti-Kink |
11-9698
|
|
Despatched within 4 working days - 48 in stock
|
1+ £3.99
Price per unit Ex VAT
|
PG plug |
2m |
Grey |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 0,75mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008238 Cable C13/C14 2.5m Black Anti-kink Double Insulation |
11-9699
|
|
Despatched within 4 working days - 87 in stock
|
1+ £5.33
Price per unit Ex VAT
|
PG plug |
2.5m |
Black |
C13/C14 appliances Cable |
angled on both sides |
10A |
|
250V |
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008239 Cable 2.5m Grey C13/C14 PVC Angled Plug Anti-Kink |
11-9700
|
|
Despatched within 4 working days - 52 in stock
|
1+ £5.47
Price per unit Ex VAT
|
PG plug |
2.5m |
Grey |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008241 Cable Grey 5m With Angled Plug Double Insulated |
11-9701
|
|
|
1+ £7.66
Price per unit Ex VAT
|
PG plug |
5m |
Grey |
C13/C14 appliances Cable |
angled on one side |
10A |
|
250V |
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008243 Appliance Cable 2m Black Swiss Plug C13/C14 Type 12 |
11-9703
|
|
Despatched within 4 working days - 43 in stock
|
1+ £5.66
Price per unit Ex VAT
|
Switzerland plug |
2m |
Black |
H05VV-F 3G 0.75 |
straight |
10A |
0.75mm² |
250V |
H05VV-F 3G 0,75mm² |
10A |
Switzerland |
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008245 C13/C14 Cable Black 2m UK Plug 318A BSI Approved Fuses |
11-9705
|
|
Despatched within 4 working days - 126 in stock
|
1+ £5.12
Price per unit Ex VAT
|
UK plug |
2m |
Black |
C13/C14 appliances Cable |
angled on one side |
10A |
|
|
H05VV-F 3G 0,75mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008247 C13/C14 Appliances Cable 2m Black Moulded USA Plugs |
11-9707
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £6.50
Price per unit Ex VAT
|
USA plug + PG |
2m |
Black |
SJT 3 x 18 AWG |
straight |
10A |
0.79mm² |
125V |
SJT 3X 18 AWG |
10 A/125 V |
USA |
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008256 Cable Black 2m H05VV-F 3G 1.0 with AU Plug C13/C14 |
11-9708
|
|
Despatched within 4 working days - 56 in stock
|
1+ £7.10
Price per unit Ex VAT
|
Australia connectors |
2m |
Black |
C13/C14 appliances Cable |
straight |
10A |
|
|
H05VV-F 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008258 C13/C14 Appliances Cable 2m Black Supply Line 53 RVV 3G1.00 |
11-9709
|
|
Despatched within 4 working days - 107 in stock
|
1+ £7.12
Price per unit Ex VAT
|
China connectors |
2m |
Black |
C13/C14 appliances Cable |
angled on one side |
10A |
|
|
53RVV 3G 1mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |
HAWA 1008265 Appliance Cable Black 2.00m C13/C14 Japan Plug VCTF 3x0.75 |
11-9713
|
|
Despatched within 4 working days - 61 in stock
|
1+ £6.64
Price per unit Ex VAT
|
Japan connector |
2m |
Black |
C13/C14 appliances Cable |
straight |
7A |
|
|
VCTF 3X 0,75mm² |
|
|
IEC C13 socket |
C13/C14 appliances |
Cable |