HAWA 1008241 Cable Grey 5m With Angled Plug Double Insulated

Image Representative of Range

HAWA 1008241 Cable Grey 5m With Angled Plug Double Insulated

MPN
1008241
Brand
HAWA
EAN-13
2050000955341
Order Code
11-9701
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The HAWA 1008241 C13/C14 appliance cable features a length of 5.00 metres and comes in grey. This durable ice mains power cable is designed for use with C13/C14 appliances. It is typically used to connect electrical appliances to the main power supply.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 5m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Trustpilot