HAWA 1008231 C13/C14 2m Grey Cable Angled Plug Double Insulated

Image Representative of Range

HAWA 1008231 C13/C14 2m Grey Cable Angled Plug Double Insulated

MPN
1008231
Brand
HAWA
EAN-13
2050000955242
Order Code
11-9692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The HAWA 1008231 C13/C14 appliances cable is a 2.00 m grey mains power cable suitable for connecting appliance cables. Manufactured by HAWA, it features C13 and C14 connectors commonly used in computer and electronic device power supplies. This cable ensures reliable power connectivity in home or office settings.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot