HAWA 1008258 C13/C14 Appliances Cable 2m Black Supply Line 53 RVV 3G1.00

Image Representative of Range

HAWA 1008258 C13/C14 Appliances Cable 2m Black Supply Line 53 RVV 3G1.00

MPN
1008258
Brand
HAWA
EAN-13
2050001737854
Order Code
11-9709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The HAWA 1008258 C13/C14 appliances cable is a black, 2.00 m mains power cable designed for connecting appliances. Manufactured by HAWA, this cable is suitable for C13/C14 appliances and ensures reliable performance. It is typically used to power electronic devices and household appliances.
Connector 1 China connectors
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Standards 53RVV 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot