HAWA 1008245 C13/C14 Cable Black 2m UK Plug 318A BSI Approved Fuses

Image Representative of Range

HAWA 1008245 C13/C14 Cable Black 2m UK Plug 318A BSI Approved Fuses

MPN
1008245
Brand
HAWA
EAN-13
2050000955389
Order Code
11-9705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The HAWA 1008245 is a black C13/C14 appliance cable measuring 2.00 metres. Manufactured by HAWA, this cable is suitable for mains power connections. It is commonly used to connect appliances to a power source.
Connector 1 UK plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot