HAWA 1008235 Cable 5.00m Grey C13/C14 PVC-Angled Plug Protection I

Image Representative of Range

HAWA 1008235 Cable 5.00m Grey C13/C14 PVC-Angled Plug Protection I

MPN
1008235
Brand
HAWA
EAN-13
2050000955280
Order Code
11-9696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The HAWA 1008235 C13/C14 appliances cable, grey, measures 5.00 metres in length. This ice mains power cable is designed for use with various appliance types. It is commonly used in connecting C13 and C14 appliances to a power source.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 5m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot