HAWA 1008256 Cable Black 2m H05VV-F 3G 1.0 with AU Plug C13/C14

Image Representative of Range

HAWA 1008256 Cable Black 2m H05VV-F 3G 1.0 with AU Plug C13/C14

MPN
1008256
Brand
HAWA
EAN-13
2050001737885
Order Code
11-9708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The HAWA 1008256 C13/C14 appliance cable is a black, 2.00 m cable designed for mains power connections. This cable is commonly used with appliances that utilise C13 and C14 connectors. Manufactured by HAWA, it ensures reliable power transmission for household and commercial devices.
Connector 1 Australia connectors
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 10A
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot