HAWA 1008236 C13/C14 Appliance Cable 2m Black PVC Angled Plug

Image Representative of Range

HAWA 1008236 C13/C14 Appliance Cable 2m Black PVC Angled Plug

MPN
1008236
Brand
HAWA
EAN-13
2050000955297
Order Code
11-9697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 427 in stock

The HAWA 1008236 is a black cable that measures 2.00 metres in length, designed for C13/C14 appliances. Manufactured by HAWA, this appliance cable enables reliable connections for mains power. It is commonly used for powering electronic devices like computers and monitors.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on both sides
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot