HAWA 1008237 C13/C14 Cable Grey 2m PVC Plug Double Insulated Anti-Kink

Image Representative of Range

HAWA 1008237 C13/C14 Cable Grey 2m PVC Plug Double Insulated Anti-Kink

MPN
1008237
Brand
HAWA
EAN-13
2050000955303
Order Code
11-9698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

HAWA manufactures the 1008237 C13/C14 appliances cable which is 2.00 metres long and grey in colour. This product is primarily used as an appliance cable to connect mains power to devices with C13/C14 connections. Ideal for typical ice mains power cables, it ensures reliable power delivery.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot