HAWA 1008230 Cable 2m Black C13/C14 PVC-Angled Plugs Class I

Image Representative of Range

HAWA 1008230 Cable 2m Black C13/C14 PVC-Angled Plugs Class I

MPN
1008230
Brand
HAWA
EAN-13
2050000955235
Order Code
11-9691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

The HAWA 1008230 C13/C14 appliance cable is a 2.00 m black power cable suitable for C13/C14 appliances. Manufactured by HAWA, this appliance cable is ideal for mains power connections in various electronic devices. Commonly used in settings like data centres and office equipment, it ensures reliable electrical connectivity.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot