HAWA 1008234 C13/C14 Appliance Cable Black 5m PVC Angled Plug

Image Representative of Range

HAWA 1008234 C13/C14 Appliance Cable Black 5m PVC Angled Plug

MPN
1008234
Brand
HAWA
EAN-13
2050000955273
Order Code
11-9695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

The HAWA 1008234 C13/C14 appliance cable is a black, 5.00 m cable designed for use with mains power. Manufactured by HAWA, it is suitable for connecting electrical appliances and equipment. Its typical applications include ensuring reliable power delivery to C13/C14 compatible devices.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 5m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot