HAWA 1008265 Appliance Cable Black 2.00m C13/C14 Japan Plug VCTF 3x0.75

Image Representative of Range

HAWA 1008265 Appliance Cable Black 2.00m C13/C14 Japan Plug VCTF 3x0.75

MPN
1008265
Brand
HAWA
EAN-13
2050001737847
Order Code
11-9713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The HAWA 1008265 C13/C14 appliances cable, black and 2.00 metres long, is manufactured by HAWA. This power cable is used primarily for connecting mains power to compatible appliances. It is well-suited for ice mains power and general appliance connections.
Connector 1 Japan connector
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 7A
Standards VCTF 3X 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot