HAWA 1008233 Appliance Cable Grey 2.50m Angled Plug Double Insulated

Image Representative of Range

HAWA 1008233 Appliance Cable Grey 2.50m Angled Plug Double Insulated

MPN
1008233
Brand
HAWA
EAN-13
2050000955266
Order Code
11-9694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The HAWA 1008233 C13/C14 appliances cable in grey is 2.50 metres long. This appliance cable is typically used for connecting devices to mains power in electronics setups. It is suitable for various C13/C14 appliance connections.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2.5m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot