HAWA 1008239 Cable 2.5m Grey C13/C14 PVC Angled Plug Anti-Kink

Image Representative of Range

HAWA 1008239 Cable 2.5m Grey C13/C14 PVC Angled Plug Anti-Kink

MPN
1008239
Brand
HAWA
EAN-13
2050000955327
Order Code
11-9700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The HAWA 1008239 C13/C14 appliance cable in grey is 2.50 metres long. It is designed for ice mains power applications, suitable for connecting devices to power sources. This cable is ideal for use with C13/C14 compatible appliances.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2.5m
Colour Grey
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version angled on one side
Load (max.) 10A
Nominal Voltage 250V
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot